Part Details for SK24 by Galaxy Semi-Conductor Co Ltd
Overview of SK24 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2408-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 7A 900Mohm To-220Ab | |
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2415-ZK-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3ZK, /Embossed Tape |
Part Details for SK24
SK24 CAD Models
SK24 Part Data Attributes
|
SK24
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK24
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK24
This table gives cross-reference parts and alternative options found for SK24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS24WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | SK24 vs FSS24WHE3TRTB |
SR24F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SK24 vs SR24F_R2_00001 |
SK24E | Rectifier Diode, | Surge Components Inc | SK24 vs SK24E |
SL24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK24 vs SL24A |
RB068LAM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | SK24 vs RB068LAM-40TF |
MFPS24S | Rectifier Diode, | Taitron Components Inc | SK24 vs MFPS24S |
SR24G-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK24 vs SR24G-CA2F-R |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SK24 vs TSCDA24H-XX-TR70 |
B240W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Viking Tech Corp | SK24 vs B240W-F |
PSL24 | Rectifier Diode, | Surge Components Inc | SK24 vs PSL24 |