Part Details for SK239CD-6X601U731U1210 by APEM Inc
Overview of SK239CD-6X601U731U1210 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK239CD-6X601U731U1210
SK239CD-6X601U731U1210 CAD Models
SK239CD-6X601U731U1210 Part Data Attributes
|
SK239CD-6X601U731U1210
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SK239CD-6X601U731U1210
APEM Inc
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 15.7 mm | |
Body Height | 16.6 mm | |
Body Length or Diameter | 19.5 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SK239CD-6X601U731U1210
This table gives cross-reference parts and alternative options found for SK239CD-6X601U731U1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK239CD-6X601U731U1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK236CD-6X601ULU733U1210 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SK239CD-6X601U731U1210 vs SK236CD-6X601ULU733U1210 |
SW239CD-6X1159U624U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SK239CD-6X601U731U1210 vs SW239CD-6X1159U624U4602 |
1MS-SP3-R8-M3RE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | SK239CD-6X601U731U1210 vs 1MS-SP3-R8-M3RE |
SWW239CD-6X653U627U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SK239CD-6X601U731U1210 vs SWW239CD-6X653U627U4602 |
SWW239CD-6X601U621/4U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SK239CD-6X601U731U1210 vs SWW239CD-6X601U621/4U4602 |
SW239CD-6X601U627/1U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SK239CD-6X601U731U1210 vs SW239CD-6X601U627/1U4602 |
SR36S00000016 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SK239CD-6X601U731U1210 vs SR36S00000016 |
SK239CD-6X601ULU737/1U1200 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SK239CD-6X601U731U1210 vs SK239CD-6X601ULU737/1U1200 |
400A-WMSP3-R1-BLK-M1-R-E | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | SK239CD-6X601U731U1210 vs 400A-WMSP3-R1-BLK-M1-R-E |
SW039CD-6X601U621/4U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SK239CD-6X601U731U1210 vs SW039CD-6X601U621/4U4602 |