Part Details for SK220M050ST by Cornell Dubilier Electronics Inc
Overview of SK220M050ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK220M050ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2610
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK220M050ST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
338-1691-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9926 In Stock |
|
$0.1125 / $0.4200 | Buy Now |
DISTI #
598-SK220M050ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V RoHS: Compliant | 9526 |
|
$0.1240 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 22uF (+/-) 20% - 50VDC - 85°C - RoHS RoHS: Compliant |
2000 In Stock |
|
$0.1241 / $0.2721 | Buy Now |
DISTI #
65088083
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 6.03 Ohm 100mA 2000h 85°C Standard RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2126 | Americas - 2000 |
|
$0.2080 / $0.3537 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
SK220M050ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors -Radial - Through Hole - 22uF (+/-) 20% - 50VDC - 85°C - RoHS RoHS: Compliant |
2000 In Stock |
|
$0.1241 / $0.2721 | Buy Now |
Part Details for SK220M050ST
SK220M050ST CAD Models
SK220M050ST Part Data Attributes
|
SK220M050ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK220M050ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK220M050ST
This table gives cross-reference parts and alternative options found for SK220M050ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK220M050ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMG500ETE220ME11S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs ESMG500ETE220ME11S |
8220LFM0511WPN08FF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 8220LFM0511WPN08FF |
1220LFM0511WPN485R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 1220LFM0511WPN485R |
8220LFM0511WPN18EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 8220LFM0511WPN18EF |
2220LFM0511WPN585D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 2220LFM0511WPN585D |
1220LFM0511WPN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 1220LFM0511WPN18F0 |
1220LFM0511WPN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 1220LFM0511WPN28E0 |
2220LFM0511WPN48FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 2220LFM0511WPN48FJ |
8220LFM0511WF00B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 8220LFM0511WF00B |
2220LFM0511WPN981J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | SK220M050ST vs 2220LFM0511WPN981J |