There are no models available for this part yet.
Overview of SK215AE4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SK215AE4G by Taiwan Semiconductor
Part Data Attributes for SK215AE4G by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SK215AE4G
This table gives cross-reference parts and alternative options found for SK215AE4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK215AE4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK215A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SK215AE4G vs SK215A |
SK2B5AE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK215AE4G vs SK2B5AE |
SS215AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK215AE4G vs SS215AF1 |
SK215ATRTS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | SK215AE4G vs SK215ATRTS |
SK215AR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SK215AE4G vs SK215AR3 |
SK215AHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SK215AE4G vs SK215AHE3TRTB |
SK215AHE2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SK215AE4G vs SK215AHE2G |
FM2150-L-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SK215AE4G vs FM2150-L-H |
SS215AF3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK215AE4G vs SS215AF3 |
SK215AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | SK215AE4G vs SK215AF2 |