There are no models available for this part yet.
Overview of SK210-AQ by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK210-AQ by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SK210-AQ-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1040 | Buy Now | |
DISTI #
637-SK210-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMB, 100V, 2A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0960 / $0.5800 | Order Now | |
Onlinecomponents.com | Schottky - SMB - 100V - 2A - Automotive RoHS: Compliant | 0 |
|
$0.0687 / $0.0822 | Buy Now | ||
DISTI #
SK210-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0850 / $0.1590 | RFQ |