Part Details for SK1528 by Semtech Corporation
Results Overview of SK1528 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK1528 Information
SK1528 by Semtech Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1528L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm LDPAK(L)/To-262 | |
2SK1528STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm LDPAK(S)-(1)/To-263 |
Part Details for SK1528
SK1528 CAD Models
SK1528 Part Data Attributes
|
SK1528
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK1528
Semtech Corporation
Low Skew Clock Driver, SK15 Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SK15 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 1.1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 3000 MHz |