Part Details for SK1501ATF by Semtech Corporation
Overview of SK1501ATF by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK1501ATF
SK1501ATF CAD Models
SK1501ATF Part Data Attributes:
|
SK1501ATF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK1501ATF
Semtech Corporation
Clock Driver, ECL, PQFP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFP, TQFP32,.28SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G132 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 1.02 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |