Part Details for SK14F-R1-00001 by PanJit Semiconductor
Overview of SK14F-R1-00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SK14F-R1-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK14F-R1-00001
|
TTI | Schottky Diodes & Rectifiers SMBF/SKY/SMD/SSMF-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0670 | Buy Now |
Part Details for SK14F-R1-00001
SK14F-R1-00001 CAD Models
SK14F-R1-00001 Part Data Attributes
|
SK14F-R1-00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK14F-R1-00001
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK14F-R1-00001
This table gives cross-reference parts and alternative options found for SK14F-R1-00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14F-R1-00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK14F-R1-00001 vs CMSH1-40TIN/LEAD |
MBRXF140 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK14F-R1-00001 vs MBRXF140 |
RBR1L40ADDTE25 | Rectifier Diode, | ROHM Semiconductor | SK14F-R1-00001 vs RBR1L40ADDTE25 |
SDB14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Taiwan Semiconductor | SK14F-R1-00001 vs SDB14 |
RB162M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | ROHM Semiconductor | SK14F-R1-00001 vs RB162M-40TR |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SK14F-R1-00001 vs RB162MM-40TFTR |
SS14FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SK14F-R1-00001 vs SS14FSH |
K14V-T | Rectifier Diode, | Rectron Semiconductor | SK14F-R1-00001 vs K14V-T |
1N5819WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-323, 2 PIN | DC Components Co Ltd | SK14F-R1-00001 vs 1N5819WS |
SS14 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SK14F-R1-00001 vs SS14 |