Part Details for SK1230 by HVM Technology
Results Overview of SK1230 by HVM Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK1230 Information
SK1230 by HVM Technology is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SK1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2244-SK1230-ND
|
DigiKey | DC DC CONVERTER 3000V 1W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$282.6036 / $304.9800 | Buy Now |