Part Details for SK10EP111LF by Semtech Corporation
Results Overview of SK10EP111LF by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK10EP111LF Information
SK10EP111LF by Semtech Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SK10EP111LF
SK10EP111LF CAD Models
SK10EP111LF Part Data Attributes
|
SK10EP111LF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10EP111LF
Semtech Corporation
Low Skew Clock Driver, 10E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, LQFP-32
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE = -2.375V TO -3.8V, VCC = 0V | |
Family | 10E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 1.36 ns | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |