Logic
SK10EL32WU
Semtech Corporation
Description: Prescaler, 10EL Series, 1-Func, DIE

Overview of SK10EL32WU by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SK10EL32WU by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK10EL32WU by Semtech Corporation

SK10EL32WU
Semtech Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
DIE
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT VEE = -5.5V TO -3.0V, VCC=0V
Family
10EL
JESD-30 Code
X-XUUC-N
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
0.45 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
fmax-Min
2600 MHz
Want to compare parts?
  1. SK10EL32WU
    Semtech Corporation
    Prescaler, 10EL Series, 1-Func, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK10EL32WU by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK10EL32WU by Semtech Corporation

Select Manufacturer
Which Manufacturer of SK10EL32WU would you like to use for your alert(s)?
  • Please alert me when SK10EL32WU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK10EL32WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK10EL32WU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK10EL32WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK10EL32WU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK10EL32WU by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: