Logic
SK10EL07DT
Semtech Corporation
Description: XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8

Overview of SK10EL07DT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SK10EL07DT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK10EL07DT by Semtech Corporation

SK10EL07DT
Semtech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
VEE = -5.5V TO -4.2V, VCC = 0V
Family
10EL
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Logic IC Type
XOR/XNOR GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
0.395 ns
Propagation Delay (tpd)
0.375 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SK10EL07DT
    Semtech Corporation
    XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SK10EL07DT

This table gives cross-reference parts and alternative options found for SK10EL07DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10EL07DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK10EL07D XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation SK10EL07DT vs SK10EL07D
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Micrel Inc SK10EL07DT vs SY10EL07ZCTR
MC10EL07DR2 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SK10EL07DT vs MC10EL07DR2
SY10EL07ZGTR 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Micrel Inc SK10EL07DT vs SY10EL07ZGTR
SY10EL07ZITR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK10EL07DT vs SY10EL07ZITR
SY10EL07ZC XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZC
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK10EL07DT vs SY10EL07ZI
SY10EL07ZGTR 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZGTR
SY10EL07ZG 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZG
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZCTR
Part Number Description Manufacturer Compare
MC10EL07DR2 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SK10EL07DT vs MC10EL07DR2
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Micrel Inc SK10EL07DT vs SY10EL07ZCTR
SY10EL07ZG-TR 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZG-TR
SY10EL07ZG 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZG
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZCTR
SY10EL07ZC XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZC
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK10EL07DT vs SY10EL07ZI
SY10EL07ZITR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK10EL07DT vs SY10EL07ZITR
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SK10EL07DT vs SY10EL07ZI
SK10EL07D XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation SK10EL07DT vs SK10EL07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK10EL07DT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK10EL07DT by Semtech Corporation

  • Please alert me when SK10EL07DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK10EL07DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK10EL07DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK10EL07DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK10EL07DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK10EL07DT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: