Part Details for SK10E445PJT by Semtech Corporation
Overview of SK10E445PJT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10E445PJT
SK10E445PJT CAD Models
SK10E445PJT Part Data Attributes
|
SK10E445PJT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10E445PJT
Semtech Corporation
Serial In Parallel Out, 10E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm |
Alternate Parts for SK10E445PJT
This table gives cross-reference parts and alternative options found for SK10E445PJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10E445PJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10E445PJ | Serial In Parallel Out, 10E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK10E445PJT vs SK10E445PJ |