Part Details for SK107M3N-AE-20G by TOKO Inc
Overview of SK107M3N-AE-20G by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for SK107M3N-AE-20G
SK107M3N-AE-20G CAD Models
SK107M3N-AE-20G Part Data Attributes:
|
SK107M3N-AE-20G
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
SK107M3N-AE-20G
TOKO Inc
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3.5 mm |