Part Details for SK106B by MDD (Microdiode Electronics)
Overview of SK106B by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK106B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Single 650mV@10A 10A SMB Schottky Barrier Diodes SBD ROHS | 2611 |
|
$0.0686 / $0.1403 | Buy Now |
|
LCSC | 60V Independent Type 650mV10A 10A SMB Schottky Diodes ROHS | 10443 |
|
$0.0666 / $0.1302 | Buy Now |