Part Details for SK105/100/SA by Fischer Elektronik GmbH & Co KG
Results Overview of SK105/100/SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK105/100/SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK105/100/SA
|
TME | Heatsink: extruded, grilled, black, L: 100mm, W: 159mm, H: 10mm Min Qty: 1 | 14 |
|
$6.1300 / $8.7700 | Buy Now |