Part Details for SK1030D1 by Diotec Semiconductor AG
Overview of SK1030D1 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1030D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK1030D1CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 10A TO252 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1286 / $0.4600 | Buy Now |
DISTI #
637-SK1030D1
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DPAK, 30V, 10A RoHS: Compliant | 0 |
|
$0.1320 / $0.4600 | Order Now |
|
Onlinecomponents.com | Schottky Diode - DPAK - 30V - 10A RoHS: Compliant | 0 |
|
$0.1188 / $0.1406 | Buy Now |
DISTI #
78455370
|
Verical | Diode Schottky 30V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 348 Package Multiple: 1 | Americas - 2994 |
|
$0.2323 / $0.2400 | Buy Now |
DISTI #
SK1030D1-DIO
|
TME | Diode: Schottky rectifying, SMD, 30V, 10A, DPAK, reel,tape Min Qty: 3 | 2994 |
|
$0.1410 / $0.2610 | Buy Now |
Part Details for SK1030D1
SK1030D1 CAD Models
SK1030D1 Part Data Attributes
|
SK1030D1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK1030D1
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK1030D1
This table gives cross-reference parts and alternative options found for SK1030D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1030D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBQ1030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | Diotec Semiconductor AG | SK1030D1 vs SBQ1030 |
SK1030D2L118B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diotec Semiconductor AG | SK1030D1 vs SK1030D2L118B |
SR1030K | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | SK1030D1 vs SR1030K |