Part Details for SK100M1R00A5F-0511 by YAGEO Corporation
Results Overview of SK100M1R00A5F-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK100M1R00A5F-0511 Information
SK100M1R00A5F-0511 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-051120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.15mm height receptacle connector. | |
10132798-051110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.15mm height receptacle connector. | |
10136647-051121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for SK100M1R00A5F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100M1R00A5F-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 100 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (A... more RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SK100M1R00A5F-0511
SK100M1R00A5F-0511 CAD Models
SK100M1R00A5F-0511 Part Data Attributes
|
SK100M1R00A5F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100M1R00A5F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK100M1R00A5F-0511
This table gives cross-reference parts and alternative options found for SK100M1R00A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100M1R00A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
21R0MAM0511RXN511R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | SK100M1R00A5F-0511 vs 21R0MAM0511RXN511R |
11R0MAM0511RTN011D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | SK100M1R00A5F-0511 vs 11R0MAM0511RTN011D |
EKYA101ETC1R0ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | SK100M1R00A5F-0511 vs EKYA101ETC1R0ME11D |
11R0MAM0511RTN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | SK100M1R00A5F-0511 vs 11R0MAM0511RTN011C |
RA1R0M2ABK-0511 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | SK100M1R00A5F-0511 vs RA1R0M2ABK-0511 |
81R0MAM0511RTN1D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | SK100M1R00A5F-0511 vs 81R0MAM0511RTN1D |
21R0MAM0511RXN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | SK100M1R00A5F-0511 vs 21R0MAM0511RXN111B |
B41851A9105M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | SK100M1R00A5F-0511 vs B41851A9105M008 |
SN100M1R00K5F30511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | SK100M1R00A5F-0511 vs SN100M1R00K5F30511 |
21R0MAM0511RXN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | SK100M1R00A5F-0511 vs 21R0MAM0511RXN511M |