Part Details for SK100M035ST by Cornell Dubilier Electronics Inc
Overview of SK100M035ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK100M035ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6282
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK100M035ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1315 |
|
$0.1540 / $0.1820 | Buy Now |
DISTI #
338-1667-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3807 In Stock |
|
$0.1545 / $0.6400 | Buy Now |
DISTI #
598-SK100M035ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V RoHS: Compliant | 1648 |
|
$0.1430 / $0.5300 | Buy Now |
DISTI #
70186417
|
RS | Capacitor, Al Electrolytic, 10 uF, 20%, 35 VDC, Radial, ESR 15.92 Ohms, 5x11mm | Cornell-Dubilier SK100M035ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1298 |
|
$0.2890 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 10uF (+/-) 20% - 35VDC - 85°C - RoHS RoHS: Compliant |
2013 In Stock 6000 Factory Stock |
|
$0.1265 / $0.1552 | Buy Now |
DISTI #
84352027
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 60mA 2000h 85°C Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.4739 | Buy Now |
DISTI #
52136646
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 60mA 2000h 85°C Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1934 | Americas - 2000 |
|
$0.1733 / $0.2018 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT | 984 |
|
$0.1481 / $0.3174 | Buy Now |
DISTI #
SK100M035ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1360 / $0.1490 | Buy Now |
Part Details for SK100M035ST
SK100M035ST CAD Models
SK100M035ST Part Data Attributes
|
SK100M035ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK100M035ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15920 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK100M035ST
This table gives cross-reference parts and alternative options found for SK100M035ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100M035ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LEM0511LLN181D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 1100LEM0511LLN181D |
2100LEM0511WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 2100LEM0511WPN18EB |
8100LEM0511LLN28FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511LLN28FA |
8100LEM0511LLN2850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511LLN2850 |
8100LEM0511LLN38EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511LLN38EA |
8100LEM0511WPN181D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511WPN181D |
2100LEM0511WPN08FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 2100LEM0511WPN08FB |
8100LEM0511WPN98FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511WPN98FR |
8100LEM0511LLN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511LLN28EA |
8100LEM0511LLN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M035ST vs 8100LEM0511LLN18FA |