Part Details for SK100KQ08 by SEMIKRON
Results Overview of SK100KQ08 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK100KQ08 Information
SK100KQ08 by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SK100KQ08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100KQ08
|
TME | Module: thyristor, opposing, 800V, 101A, T2, SEMITOP2, Ufmax: 1.8V Min Qty: 1 | 0 |
|
$56.4200 / $76.2200 | RFQ |
DISTI #
SK100KQ08
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 1 |
|
$6.1400 | Buy Now |
Part Details for SK100KQ08
SK100KQ08 CAD Models
SK100KQ08 Part Data Attributes
|
SK100KQ08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK100KQ08
SEMIKRON
Silicon Controlled Rectifier, 101A I(T)RMS, 800V V(DRM), 800V V(RRM), 2 Element, CASE T 2, SEMITOP 2, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE T 2, SEMITOP 2, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE T 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 101 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |