Part Details for SK100GB066T by SEMIKRON
Overview of SK100GB066T by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SK100GB066T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6003
|
Newark | Igbt Module, Continuous Collector Current:151A, Collector Emitter Saturation Voltage:600V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Semikron SK100GB066T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2800 | Buy Now |
DISTI #
SK100GB066T
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 100A Min Qty: 1 | 0 |
|
$128.5400 / $153.1800 | RFQ |
Part Details for SK100GB066T
SK100GB066T CAD Models
SK100GB066T Part Data Attributes:
|
SK100GB066T
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK100GB066T
SEMIKRON
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, CASE T73, SEMITOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE T73 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1131 ns | |
Turn-on Time-Nom (ton) | 272 ns | |
VCEsat-Max | 1.85 V |