Part Details for SK100EP111LF by Semtech Corporation
Overview of SK100EP111LF by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EP111LF
SK100EP111LF CAD Models
SK100EP111LF Part Data Attributes
|
SK100EP111LF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EP111LF
Semtech Corporation
Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LVECL OPERATING RANGE: VCC = 0 V WITH VEE = -2.375 V TO -3.8 V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 1.36 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SK100EP111LF
This table gives cross-reference parts and alternative options found for SK100EP111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EP111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT20807H | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | SK100EP111LF vs PI49FCT20807H |
PI6C3Q991-2JX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 | Pericom Semiconductor Corporation | SK100EP111LF vs PI6C3Q991-2JX |
2308B-1DCG8 | SOIC-16, Reel | Integrated Device Technology Inc | SK100EP111LF vs 2308B-1DCG8 |
8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | SK100EP111LF vs 8705BY |
ICS853111AYLF | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | SK100EP111LF vs ICS853111AYLF |
PI6C2308-2WX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | SK100EP111LF vs PI6C2308-2WX |
SNCDC351DB | ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | Texas Instruments | SK100EP111LF vs SNCDC351DB |
IDT23S05-1DCG | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | SK100EP111LF vs IDT23S05-1DCG |
PI6C39912-2JX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | SK100EP111LF vs PI6C39912-2JX |
CY7B9930V-2AXC | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | Cypress Semiconductor | SK100EP111LF vs CY7B9930V-2AXC |