Part Details for SK100EL38WDT by Semtech Corporation
Overview of SK100EL38WDT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EL38WDT
SK100EL38WDT CAD Models
SK100EL38WDT Part Data Attributes
|
SK100EL38WDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL38WDT
Semtech Corporation
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE=-3V TO -5.5V WITH VCC=0V | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL LATCHED | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 1.07 ns | |
Propagation Delay (tpd) | 0.99 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SK100EL38WDT
This table gives cross-reference parts and alternative options found for SK100EL38WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL38WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL38ZCTR | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Microchip Technology Inc | SK100EL38WDT vs SY100EL38ZCTR |
SY100EL38ZC | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SK100EL38WDT vs SY100EL38ZC |
SK100EL38WU | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, DIE | Semtech Corporation | SK100EL38WDT vs SK100EL38WU |
MC100EL38DWR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100EL38WDT vs MC100EL38DWR2 |
MC100EL38DW | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100EL38WDT vs MC100EL38DW |
SY100EL38ZCTR | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Micrel Inc | SK100EL38WDT vs SY100EL38ZCTR |
MC100EL38DWR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | SK100EL38WDT vs MC100EL38DWR2 |