Logic
SK100EL31WD
Semtech Corporation
Description: D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8

Overview of SK100EL31WD by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SK100EL31WD by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK100EL31WD by Semtech Corporation

SK100EL31WD
Semtech Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
VEE = -3.0V TO 5.5V, VCC=0
Family
100EL
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
2600 MHz
Want to compare parts?
  1. SK100EL31WD
    Semtech Corporation
    D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8
    VS

Alternate Parts for SK100EL31WD

This table gives cross-reference parts and alternative options found for SK100EL31WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL31WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL31ZITR D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK100EL31WD vs SY100EL31ZITR
MC100EL31D 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SK100EL31WD vs MC100EL31D
MC100EL31D 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi SK100EL31WD vs MC100EL31D
MC100EL31DR2 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi SK100EL31WD vs MC100EL31DR2
SY100EL31ZG 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc SK100EL31WD vs SY100EL31ZG
SY100EL31ZCTR D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SK100EL31WD vs SY100EL31ZCTR
MC100EL31DR2G ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL onsemi SK100EL31WD vs MC100EL31DR2G
MC100EL31DG ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE onsemi SK100EL31WD vs MC100EL31DG
Part Number Description Manufacturer Compare
SY100EL51ZC D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK100EL31WD vs SY100EL51ZC
SY100EL51ZCTR D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SK100EL31WD vs SY100EL51ZCTR
MC10EL31MNR4 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, DFN-8 onsemi SK100EL31WD vs MC10EL31MNR4
MC10EP52DTR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 onsemi SK100EL31WD vs MC10EP52DTR2
SY10EP31VKCTR D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Microchip Technology Inc SK100EL31WD vs SY10EP31VKCTR
SY100EL51ZGTR 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SK100EL31WD vs SY100EL51ZGTR
SY10EP52VZGTR 10E SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc SK100EL31WD vs SY10EP52VZGTR
MC100EP51DTR2 IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch onsemi SK100EL31WD vs MC100EP51DTR2
SK100EL31WDT D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 Semtech Corporation SK100EL31WD vs SK100EL31WDT
MC100EL31D 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi SK100EL31WD vs MC100EL31D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK100EL31WD by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK100EL31WD by Semtech Corporation

Select Manufacturer
Which Manufacturer of SK100EL31WD would you like to use for your alert(s)?
  • Please alert me when SK100EL31WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK100EL31WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK100EL31WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK100EL31WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK100EL31WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK100EL31WD by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: