Part Details for SK100EL07D by Semtech Corporation
Results Overview of SK100EL07D by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK100EL07D Information
SK100EL07D by Semtech Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SK100EL07D
SK100EL07D CAD Models
SK100EL07D Part Data Attributes
|
SK100EL07D
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL07D
Semtech Corporation
XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE = -5.5V TO -4.2V, VCC = 0V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.395 ns | |
Propagation Delay (tpd) | 0.375 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SK100EL07D
This table gives cross-reference parts and alternative options found for SK100EL07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL07ZITR | Micrel Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZITR |
SY100EL07ZI | Microchip Technology Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZI |
MC100EL07D | Motorola Mobility LLC | Check for Price | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | SK100EL07D vs MC100EL07D |
SY100EL07ZC | Microchip Technology Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZC |
MC100EL07DR2 | onsemi | Check for Price | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | SK100EL07D vs MC100EL07DR2 |
SY100EL07ZCTR | Microchip Technology Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZCTR |
SY100EL07ZG-TR | Microchip Technology Inc | Check for Price | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | SK100EL07D vs SY100EL07ZG-TR |
SY100EL07ZCTR | Micrel Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZCTR |
SY100EL07ZITR | Microchip Technology Inc | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SY100EL07ZITR |
SK100EL07DT | Semtech Corporation | Check for Price | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | SK100EL07D vs SK100EL07DT |