Part Details for SK100E151PJT by Semtech Corporation
Overview of SK100E151PJT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100E151PJT
SK100E151PJT CAD Models
SK100E151PJT Part Data Attributes
|
SK100E151PJT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100E151PJT
Semtech Corporation
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 0.67 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SK100E151PJT
This table gives cross-reference parts and alternative options found for SK100E151PJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100E151PJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E151FNG | ECL 6-Bit D Flip-Flop Register, 28 LEAD PLCC, 37-TUBE | onsemi | SK100E151PJT vs MC100E151FNG |
SY10E151JY | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SK100E151PJT vs SY10E151JY |
SY100E151JC | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E151PJT vs SY100E151JC |
MC10E151FNR2G | ECL 6-Bit D Register, 28 LEAD PLCC, 500-REEL | onsemi | SK100E151PJT vs MC10E151FNR2G |
SY10E151JITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E151PJT vs SY10E151JITR |
SK100E151PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK100E151PJT vs SK100E151PJ |
SK10E151PJ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK100E151PJT vs SK10E151PJ |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SK100E151PJT vs MC10E151FNR2 |
SY100E151JI | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SK100E151PJT vs SY100E151JI |
SY100E151JI-TR | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SK100E151PJT vs SY100E151JI-TR |