Part Details for SK100E111PJ by Semtech Corporation
Overview of SK100E111PJ by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100E111PJ
SK100E111PJ CAD Models
SK100E111PJ Part Data Attributes:
|
SK100E111PJ
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100E111PJ
Semtech Corporation
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for SK100E111PJ
This table gives cross-reference parts and alternative options found for SK100E111PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100E111PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E111JCJC | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK100E111PJ vs SY100E111JCJC |
SY10E111JI | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E111PJ vs SY10E111JI |
MC10E111FNR2 | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | SK100E111PJ vs MC10E111FNR2 |
SY10E111LEJZ | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111PJ vs SY10E111LEJZ |
SY10E111AJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK100E111PJ vs SY10E111AJCTR |
SY10E111LEJY-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111PJ vs SY10E111LEJY-TR |
SY10E111JCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Microchip Technology Inc | SK100E111PJ vs SY10E111JCTR |
MC10E411FNG | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SK100E111PJ vs MC10E411FNG |
SY10E111AEJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E111PJ vs SY10E111AEJCTR |
SY100E111JCJC | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E111PJ vs SY100E111JCJC |