Part Details for SK063M1000A7S-1625 by YAGEO Corporation
Overview of SK063M1000A7S-1625 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
74FCT162501ATPAG8 | Renesas Electronics Corporation | 18-Bit Registered Transciever |
Price & Stock for SK063M1000A7S-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK063M1000A7S-1625
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: SK063M1000A7S-1625) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for SK063M1000A7S-1625
SK063M1000A7S-1625 CAD Models
SK063M1000A7S-1625 Part Data Attributes
|
SK063M1000A7S-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK063M1000A7S-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK063M1000A7S-1625
This table gives cross-reference parts and alternative options found for SK063M1000A7S-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063M1000A7S-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063M1000L7S31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SK063M1000A7S-1625 vs SK063M1000L7S31625 |
SK063M1000L7SW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SK063M1000A7S-1625 vs SK063M1000L7SW1625 |
SK063M1000D7S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SK063M1000A7S-1625 vs SK063M1000D7S-1625 |
SK063M1000C7S11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK063M1000A7S-1625 vs SK063M1000C7S11625 |
SK063M1000B7S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK063M1000A7S-1625 vs SK063M1000B7S-1625 |