Part Details for SK063M0010A2S-0511 by YAGEO Corporation
Overview of SK063M0010A2S-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for SK063M0010A2S-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK063M0010A2S-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: SK063M0010A2S-0511) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SK063M0010A2S-0511
SK063M0010A2S-0511 CAD Models
SK063M0010A2S-0511 Part Data Attributes
|
SK063M0010A2S-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK063M0010A2S-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK063M0010A2S-0511
This table gives cross-reference parts and alternative options found for SK063M0010A2S-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063M0010A2S-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE063M0010K5S30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SE063M0010K5S30511 |
SE063M0010J5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SE063M0010J5S10511 |
SE063M0010A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SE063M0010A5S-0511 |
SE063M0010C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK063M0010A2S-0511 vs SE063M0010C2S10511 |
SK063M0010A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK063M0010A2S-0511 vs SK063M0010A5S-0511 |
SH063M0010K5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SH063M0010K5S10511 |
SE063M0010A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK063M0010A2S-0511 vs SE063M0010A2S-0511 |
SK063M0010B2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK063M0010A2S-0511 vs SK063M0010B2S-0511 |
SH063M0010F5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SH063M0010F5S10511 |
SC063M0010K5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK063M0010A2S-0511 vs SC063M0010K5SW0511 |