Part Details for SK063E185MAR by Kyocera AVX Components
Overview of SK063E185MAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK063E185MAR
SK063E185MAR CAD Models
SK063E185MAR Part Data Attributes
|
SK063E185MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK063E185MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK063E185MAR
This table gives cross-reference parts and alternative options found for SK063E185MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063E185MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063E185MARTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, 8720, | Kyocera AVX Components | SK063E185MAR vs SK063E185MARTR1 |
SK563E185MAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK063E185MAR vs SK563E185MAR |
SK563E185MARTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, 8720, | Kyocera AVX Components | SK063E185MAR vs SK563E185MARTR1 |
SK063E185MAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK063E185MAR vs SK063E185MAA |
SK563E185MAATR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, 8720, | Kyocera AVX Components | SK063E185MAR vs SK563E185MAATR1 |