Part Details for SK05N10A by Shikues Semiconductor
Overview of SK05N10A by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK05N10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 5A 135m10V5A 3W 2V250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | 2810 |
|
$0.0374 / $0.0585 | Buy Now |