Part Details for SK050M2R20A5F-0511 by YAGEO Corporation
Overview of SK050M2R20A5F-0511 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0511GA(A)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0511AGA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0511GB-UES-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for SK050M2R20A5F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK050M2R20A5F-0511
|
Avnet Americas | Capacitor Aluminum 2.2uF 50V 20% (5 X 11mm) Radial Cylindrical Can 5mm 23mA 2000 hr 85?C Ammo - Ammo Pack (Alt: SK050M2R20A5F-0511) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for SK050M2R20A5F-0511
SK050M2R20A5F-0511 CAD Models
SK050M2R20A5F-0511 Part Data Attributes
|
SK050M2R20A5F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK050M2R20A5F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 14 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK050M2R20A5F-0511
This table gives cross-reference parts and alternative options found for SK050M2R20A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK050M2R20A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82R2LFM0511RX05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | SK050M2R20A5F-0511 vs 82R2LFM0511RX05E |
82R2LFM0511RTN7E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | SK050M2R20A5F-0511 vs 82R2LFM0511RTN7E |
12R2LFM0511RXN211F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SK050M2R20A5F-0511 vs 12R2LFM0511RXN211F |
82R2LFM0511LWN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SK050M2R20A5F-0511 vs 82R2LFM0511LWN00 |
82R2LFM0511LW00N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SK050M2R20A5F-0511 vs 82R2LFM0511LW00N |
82R2LFM0511RX05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | SK050M2R20A5F-0511 vs 82R2LFM0511RX05M |
12R2LFM0511LLN711D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SK050M2R20A5F-0511 vs 12R2LFM0511LLN711D |
12R2LFM0511RTN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | SK050M2R20A5F-0511 vs 12R2LFM0511RTN711F |
82R2LFM0511RT00D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | SK050M2R20A5F-0511 vs 82R2LFM0511RT00D |
12R2LFM0511RXN111A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SK050M2R20A5F-0511 vs 12R2LFM0511RXN111A |