Part Details for SK050M0022C2FJ0511 by YAGEO Corporation
Overview of SK050M0022C2FJ0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK050M0022C2FJ0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK050M0022C2FJ0511
|
Avnet Americas | Capacitor Aluminum 22uF 50V 20% (5 X 11mm) Radial Cylindrical Can 2mm 100mA 2000 hr 85°C Bulk - Cut Tape Product (Alt: SK050M0022C2FJ0511) Min Qty: 20000 Package Multiple: 500 Container: Cut Tape | 0 |
|
RFQ |