Datasheets
SK045C335KARTR1 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020,

Part Details for SK045C335KARTR1 by Kyocera AVX Components

Overview of SK045C335KARTR1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SK045C335KARTR1

Part # Distributor Description Stock Price Buy
DISTI # 478-SK045C335KARTR1TR-ND
DigiKey CAP CER Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $13.1236
$13.1236 Buy Now
DISTI # 581-SK045C335KARTR1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 3.3 uF X7R 10 % 5.08 mm RoHS: Compliant 0
  • 1,000 $12.9700
$12.9700 Order Now

Part Details for SK045C335KARTR1

SK045C335KARTR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK045C335KARTR1 Part Data Attributes

SK045C335KARTR1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SK045C335KARTR1 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 4020
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 3.3 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10.2 mm
Length 10.2 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SK045C335KARTR1

This table gives cross-reference parts and alternative options found for SK045C335KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK045C335KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK545C335KBRTR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK545C335KBRTR1
SK545C335KAATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK545C335KAATR1
SK045C335KAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 4020, RADIAL LEADED Kyocera AVX Components SK045C335KARTR1 vs SK045C335KAA
SK045C335KBA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 4020, RADIAL LEADED Kyocera AVX Components SK045C335KARTR1 vs SK045C335KBA
SK545C335KAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 4020, RADIAL LEADED Kyocera AVX Components SK045C335KARTR1 vs SK545C335KAA
SK545C335KBR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK545C335KBR
SK045C335KAATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK045C335KAATR1
SK045C335KBATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK045C335KBATR1
SK545C335KBA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK545C335KBA
SK045C335KBRTR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 4020, Kyocera AVX Components SK045C335KARTR1 vs SK045C335KBRTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK045C335KARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK045C335KARTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SK045C335KARTR1 would you like to use for your alert(s)?
  • Please alert me when SK045C335KARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK045C335KARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK045C335KARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK045C335KARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK045C335KARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK045C335KARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: