Part Details for SK035M4700C7SW1836 by YAGEO Corporation
Overview of SK035M4700C7SW1836 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK035M4700C7SW1836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M4700C7SW1836
|
Avnet Americas | Capacitor Aluminum 4700uF 35V 20% (18 X 36mm) Radial Cylindrical Can 7.5mm 2400mA 2000 hr 85?C Bulk - Cut Tape Product (Alt: SK035M4700C7SW1836) Min Qty: 2000 Package Multiple: 500 Container: Cut Tape | 0 |
|
RFQ |