Part Details for SK035M0220A5S-1012 by YAGEO Corporation
Overview of SK035M0220A5S-1012 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK035M0220A5S-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M0220A5S-1012
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: SK035M0220A5S-1012) RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Abacus - 0 |
|
Buy Now |
Part Details for SK035M0220A5S-1012
SK035M0220A5S-1012 CAD Models
SK035M0220A5S-1012 Part Data Attributes
|
SK035M0220A5S-1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0220A5S-1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 222 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0220A5S-1012
This table gives cross-reference parts and alternative options found for SK035M0220A5S-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0220A5S-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH035M0220C5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M0220A5S-1012 vs SH035M0220C5S11012 |
SY035M0220A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0220A5S-1012 vs SY035M0220A5S-1012 |
SJ035M0220A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M0220A5S-1012 vs SJ035M0220A5S-1012 |
SC035M0220C5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M0220A5S-1012 vs SC035M0220C5S11012 |