Part Details for SK035M0100AZS-0611 by YAGEO Corporation
Overview of SK035M0100AZS-0611 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK035M0100AZS-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M0100AZS-0611
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: SK035M0100AZS-0611) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for SK035M0100AZS-0611
SK035M0100AZS-0611 CAD Models
SK035M0100AZS-0611 Part Data Attributes:
|
SK035M0100AZS-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0100AZS-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 185 mA | |
Terminal Pitch | 2.5 mm |