Part Details for SK035M0100A3F-0811 by YAGEO Corporation
Results Overview of SK035M0100A3F-0811 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK035M0100A3F-0811 Information
SK035M0100A3F-0811 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SK035M0100A3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M0100A3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SK035M0100A3F-0811
SK035M0100A3F-0811 CAD Models
SK035M0100A3F-0811 Part Data Attributes
|
SK035M0100A3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0100A3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0100A3F-0811
This table gives cross-reference parts and alternative options found for SK035M0100A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0100A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101LEM0811LLN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs 1101LEM0811LLN9110 |
1101LEM0811LLN311B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs 1101LEM0811LLN311B |
1101LEM0811LLN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs 1101LEM0811LLN3110 |
SH035M0100C3F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs SH035M0100C3F10811 |
8101LEM0811LLN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs 8101LEM0811LLN511C |
SB035M0100L5S90811 | YAGEO Corporation | Check for Price | RF Transformer | SK035M0100A3F-0811 vs SB035M0100L5S90811 |
ESC107M035AG3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | SK035M0100A3F-0811 vs ESC107M035AG3DA |
SL035M0100L5F90811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | SK035M0100A3F-0811 vs SL035M0100L5F90811 |
8101LEM0811LLN211P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs 8101LEM0811LLN211P |
SJ035M0100D3F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | SK035M0100A3F-0811 vs SJ035M0100D3F-0811 |