Part Details for SK035M0010A2F-0511 by YAGEO Corporation
Overview of SK035M0010A2F-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for SK035M0010A2F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M0010A2F-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: SK035M0010A2F-0511) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SK035M0010A2F-0511
SK035M0010A2F-0511 CAD Models
SK035M0010A2F-0511 Part Data Attributes
|
SK035M0010A2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0010A2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0010A2F-0511
This table gives cross-reference parts and alternative options found for SK035M0010A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0010A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC035M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK035M0010A2F-0511 vs SC035M0010A2F-0511 |
SH035M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0010A2F-0511 vs SH035M0010A2F-0511 |
SE035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK035M0010A2F-0511 vs SE035M0010B2F-0511 |
SK035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0010A2F-0511 vs SK035M0010B2F-0511 |
SC035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK035M0010A2F-0511 vs SC035M0010B2F-0511 |
SH035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0010A2F-0511 vs SH035M0010B2F-0511 |
SB035M0010A2S-0511 | RF Transformer | YAGEO Corporation | SK035M0010A2F-0511 vs SB035M0010A2S-0511 |
REA0511100M035B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SK035M0010A2F-0511 vs REA0511100M035B |
SE035M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK035M0010A2F-0511 vs SE035M0010A2F-0511 |
ESC106M035AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK035M0010A2F-0511 vs ESC106M035AC3AA |