Part Details for SK035A103MAA by Kyocera AVX Components
Results Overview of SK035A103MAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK035A103MAA Information
SK035A103MAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SK035A103MAA
SK035A103MAA CAD Models
SK035A103MAA Part Data Attributes
|
SK035A103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK035A103MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK035A103MAA
This table gives cross-reference parts and alternative options found for SK035A103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035A103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK535A103MAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK535A103MAATR1 |
SK535A103MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | SK035A103MAA vs SK535A103MAR |
SK035A103MBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK035A103MBATR1 |
SK035A103MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | SK035A103MAA vs SK035A103MAR |
SK035A103MBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK035A103MBR |
SK035A103MBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK035A103MBRTR1 |
SK035A103MAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK035A103MAATR1 |
SK035A103MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK035A103MARTR1 |
SK535A103MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK535A103MARTR1 |
SK535A103MBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, | SK035A103MAA vs SK535A103MBATR1 |