SK010M6800B2SJ1632
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK010M6800B2SJ1632 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK010M6800B2SJ1632 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK010M6800B2SJ1632 by YAGEO Corporation

SK010M6800B2SJ1632
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.04 mA
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1290 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Want to compare parts?
  1. SK010M6800B2SJ1632
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK010M6800B2SJ1632

This table gives cross-reference parts and alternative options found for SK010M6800B2SJ1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M6800B2SJ1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1AYXF6800MCC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation SK010M6800B2SJ1632 vs 1AYXF6800MCC16X31.5
SC10M6800B5FL1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SC10M6800B5FL1825
SC10M6800A1F11636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SC10M6800A1F11636
SE-K10M6800B7SM1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SE-K10M6800B7SM1632
SX10M6800BPFL1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SX10M6800BPFL1632
SX10M6800B5F31636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SX10M6800B5F31636
SC10M6800A7S81636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SC10M6800A7S81636
SK010M6800A2S71632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SK010M6800A2S71632
SH010M6800B2FM1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SH010M6800B2FM1325
SH010M6800BPS-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M6800B2SJ1632 vs SH010M6800BPS-1325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK010M6800B2SJ1632 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK010M6800B2SJ1632 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK010M6800B2SJ1632 would you like to use for your alert(s)?
  • Please alert me when SK010M6800B2SJ1632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK010M6800B2SJ1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK010M6800B2SJ1632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK010M6800B2SJ1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK010M6800B2SJ1632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK010M6800B2SJ1632 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: