There are no models available for this part yet.
Overview of SK010M0100A2S-0511 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for SK010M0100A2S-0511 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK010M0100A2S-0511
|
Avnet Americas | Capacitor Aluminum 100uF 10V 20% (5 X 11mm) Radial Cylindrical Can 2mm 2000 hr 85?C Ammo - Ammo Pack (Alt: SK010M0100A2S-0511) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
CAD Models for SK010M0100A2S-0511 by YAGEO Corporation
Part Data Attributes for SK010M0100A2S-0511 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
87 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SK010M0100A2S-0511
This table gives cross-reference parts and alternative options found for SK010M0100A2S-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0100A2S-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M0100K5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SE010M0100K5SW0511 |
SC010M0100A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M0100A2S-0511 vs SC010M0100A2S-0511 |
SC010M0100K5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SC010M0100K5S10511 |
SE010M0100C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M0100A2S-0511 vs SE010M0100C2S10511 |
SJ010M0100K5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SJ010M0100K5SW0511 |
SY010M0100K5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SY010M0100K5SW0511 |
SH010M0100A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0100A2S-0511 vs SH010M0100A5S-0511 |
SJ010M0100J5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SJ010M0100J5SW0511 |
SE010M0100F5S50511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SE010M0100F5S50511 |
SY010M0100C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SK010M0100A2S-0511 vs SY010M0100C2S10511 |