Part Details for SK-GEN4-35DT-PI by 4D Systems
Overview of SK-GEN4-35DT-PI by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for SK-GEN4-35DT-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1201-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$109.9500 | Buy Now |
DISTI #
971-SK-GEN4-35DT-PI
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-35DT-PI with 4D Serial Pi Adaptor, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor RoHS: Compliant | 0 |
|
$89.8800 / $109.9500 | Order Now |
DISTI #
SK-GEN4-35DT-PI
|
TME | Dev.kit: with display, LCD TFT, Resolution: 320x480, uC: DIABLO16 Min Qty: 1 | 0 |
|
$109.0000 | RFQ |
Part Details for SK-GEN4-35DT-PI
SK-GEN4-35DT-PI CAD Models
SK-GEN4-35DT-PI Part Data Attributes
|
SK-GEN4-35DT-PI
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-35DT-PI
4D Systems
|
Samacsys Manufacturer | 4D Systems |