Part Details for SK-GEN4-28PT by 4D Systems
Overview of SK-GEN4-28PT by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for SK-GEN4-28PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1135-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$53.1000 / $64.9500 | Buy Now |
DISTI #
971-SK-GEN4-28PT
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-28PTwith uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable RoHS: Compliant | 0 |
|
$53.0900 / $64.9500 | Order Now |
Part Details for SK-GEN4-28PT
SK-GEN4-28PT CAD Models
SK-GEN4-28PT Part Data Attributes
|
SK-GEN4-28PT
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-28PT
4D Systems
|
Samacsys Manufacturer | 4D Systems |