Part Details for SK-160G2-AR by 4D Systems
Overview of SK-160G2-AR by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-160G2-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1037-ND
|
DigiKey | GRAPHIC DISPLAY OLED RGB 1.7" Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$76.0006 / $99.9500 | Buy Now |
DISTI #
971-SK-160-G2-AR
|
Mouser Electronics | Display Development Tools Starter Kit for uOLED-160G2-AR with 4GB Industrial microSD Card RoHS: Compliant | 3 |
|
$81.7100 / $99.9500 | Buy Now |
Part Details for SK-160G2-AR
SK-160G2-AR CAD Models
SK-160G2-AR Part Data Attributes
|
SK-160G2-AR
4D Systems
Buy Now
|
Compare Parts:
SK-160G2-AR
4D Systems
|
Samacsys Manufacturer | 4D Systems |