Part Details for SK-13D01-G030 by TE Connectivity / Alcoswitch
Overview of SK-13D01-G030 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 30ft | |
U79A1113D01 | Amphenol Communications Solutions | XFP CAGE WO HS W/ DUST | |
10112684-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for SK-13D01-G030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A triple-pole/single-throw 24V Black 10000 times Plugin Slide Switches ROHS | 1988 |
|
$0.0443 / $0.0777 | Buy Now |