Part Details for SK-12E12-G020 by TE Connectivity / Alcoswitch
Overview of SK-12E12-G020 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 20ft | |
MP-64RJ45UNNG-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 20ft | |
R9A02G0204GNK | Renesas Electronics Corporation | ASSP EASY MCU for Motor Control Based on RISC-V |
Price & Stock for SK-12E12-G020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Push-Pull-5P,12.9x6mm Slide Switches ROHS | 1000 |
|
$0.0554 / $0.1001 | Buy Now |
|
LCSC | 1A 24V Black Push-Pull-5P12.9x6mm Slide Switches ROHS | 1000 |
|
$0.0393 / $0.0710 | Buy Now |