Part Details for SK LED 3 80 ME by Fischer Elektronik GmbH & Co KG
Overview of SK LED 3 80 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for SK LED 3 80 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKLED/3/80/ME
|
TME | Heatsink: extruded, U, LED, aluminium, L: 80mm, W: 57.2mm, H: 40mm Min Qty: 1 | 0 |
|
$5.7000 / $6.0900 | RFQ |