Part Details for SK 85 MH 10 T by SEMIKRON
Overview of SK 85 MH 10 T by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 85 MH 10 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2365
|
Newark | Mosfet, Quad N-Ch, 100V, 80A, Module, Channel Type:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:100V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.3V, Power Dissipation:-, Product Range:- Rohs Compliant: Yes |Semikron SK 85 MH 10 T RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $31.8700 | Buy Now |