Part Details for SK 80 MBBB 055 by SEMIKRON
Overview of SK 80 MBBB 055 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 80 MBBB 055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2358
|
Newark | Mosfet, 55V, 117A, Module, Channel Type:-, Continuous Drain Current Id:117A, Drain Source Voltage Vds:55V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.2V, Power Dissipation:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Semikron SK 80 MBBB 055 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SK 80 MBBB 055
SK 80 MBBB 055 CAD Models
SK 80 MBBB 055 Part Data Attributes
|
SK 80 MBBB 055
SEMIKRON
Buy Now
|
Compare Parts:
SK 80 MBBB 055
SEMIKRON
|
Samacsys Manufacturer | Semikron |